
GRM43QR7LV154KW01K | |
---|---|
DigiKey Part Number | 490-GRM43QR7LV154KW01KTR-ND - Tape & Reel (TR) 490-GRM43QR7LV154KW01KCT-ND - Cut Tape (CT) 490-GRM43QR7LV154KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43QR7LV154KW01K |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.95600 | $29.56 |
50 | $2.20720 | $110.36 |
100 | $1.89260 | $189.26 |
500 | $1.61412 | $807.06 |
1,000 | $1.52191 | $1,521.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.37518 | $5,500.72 |
8,000 | $1.15172 | $9,213.76 |
12,000 | $1.14312 | $13,717.44 |
20,000 | $1.13816 | $22,763.20 |
28,000 | $1.13097 | $31,667.16 |
40,000 | $1.12805 | $45,122.00 |