
GRM43QR72J683KW01L | |
|---|---|
DigiKey Part Number | 490-3517-2-ND - Tape & Reel (TR) 490-3517-1-ND - Cut Tape (CT) 490-3517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43QR72J683KW01L |
Description | CAP CER 0.068UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43QR72J683KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.15500 | $51.55 |
| 50 | $3.99900 | $199.95 |
| 100 | $3.64380 | $364.38 |
| 500 | $3.04278 | $1,521.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.77533 | $2,775.33 |
| 2,000 | $2.62677 | $5,253.54 |
| 3,000 | $2.55236 | $7,657.08 |
| 5,000 | $2.46990 | $12,349.50 |
| 7,000 | $2.42169 | $16,951.83 |
| 10,000 | $2.37532 | $23,753.20 |

