


GRM43DR72J104KW01L | |
---|---|
DigiKey Part Number | 490-3518-2-ND - Tape & Reel (TR) 490-3518-1-ND - Cut Tape (CT) 490-3518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72J104KW01L |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72J104KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $5.84600 | $58.46 |
50 | $4.83800 | $241.90 |
100 | $4.42900 | $442.90 |
500 | $3.74012 | $1,870.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.29450 | $3,294.50 |
2,000 | $3.02986 | $6,059.72 |
3,000 | $2.96198 | $8,885.94 |
5,000 | $2.89278 | $14,463.90 |
7,000 | $2.87602 | $20,132.14 |
10,000 | $2.85941 | $28,594.10 |
12,000 | $2.80909 | $33,709.08 |
24,000 | $2.79569 | $67,096.56 |
25,000 | $2.74875 | $68,718.75 |