0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
1812 (4532 Metric) 2,00mm

GRM43DR72J104KW01L

DigiKey Part Number
490-3518-2-ND - Tape & Reel (TR)
490-3518-1-ND - Cut Tape (CT)
490-3518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43DR72J104KW01L
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM43DR72J104KW01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,099
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.47000$8.47
10$5.43400$54.34
50$4.22920$211.46
100$3.85750$385.75
500$3.22956$1,614.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.94881$2,948.81
2,000$2.79359$5,587.18
3,000$2.71584$8,147.52
5,000$2.62970$13,148.50
7,000$2.57931$18,055.17
10,000$2.53086$25,308.60
Manufacturers Standard Package