
GRM43DR72H224KW10L | |
|---|---|
DigiKey Part Number | 490-16628-2-ND - Tape & Reel (TR) 490-16628-1-ND - Cut Tape (CT) 490-16628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72H224KW10L |
Description | CAP CER 0.22UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72H224KW10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $7.22700 | $72.27 |
| 50 | $6.01640 | $300.82 |
| 100 | $5.53390 | $553.39 |
| 500 | $4.71848 | $2,359.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.55529 | $4,555.29 |
| 2,000 | $4.13533 | $8,270.66 |
| 3,000 | $4.11930 | $12,357.90 |
| 5,000 | $4.10103 | $20,505.15 |
| 7,000 | $4.05077 | $28,355.39 |
| 10,000 | $3.98455 | $39,845.50 |

