
GRM43DR72E224KW01K | |
---|---|
DigiKey Part Number | 490-GRM43DR72E224KW01KTR-ND - Tape & Reel (TR) 490-GRM43DR72E224KW01KCT-ND - Cut Tape (CT) 490-GRM43DR72E224KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72E224KW01K |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72E224KW01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $6.10900 | $61.09 |
50 | $4.79200 | $239.60 |
100 | $4.38710 | $438.71 |
500 | $3.70300 | $1,851.50 |
1,000 | $3.49140 | $3,491.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.23725 | $12,949.00 |
8,000 | $3.11678 | $24,934.24 |
12,000 | $3.05643 | $36,677.16 |
20,000 | $2.98951 | $59,790.20 |