


GRM42A7U3F560JW31L | |
---|---|
DigiKey Part Number | 490-4306-2-ND - Tape & Reel (TR) 490-4306-1-ND - Cut Tape (CT) 490-4306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM42A7U3F560JW31L |
Description | CAP CER 56PF 3.15KV U2J 1808 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM42A7U3F560JW31L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.21900 | $32.19 |
50 | $2.42380 | $121.19 |
100 | $2.07980 | $207.98 |
500 | $1.97080 | $985.40 |
1,000 | $1.83779 | $1,837.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.42121 | $4,263.63 |
6,000 | $1.38520 | $8,311.20 |