
GRM32NR72A104JA01K | |
|---|---|
DigiKey Part Number | 490-GRM32NR72A104JA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32NR72A104JA01K |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM32NR72A104JA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.03837 | $16,306.96 |

