2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER72A225KA35L

DigiKey Part Number
490-3385-2-ND - Tape & Reel (TR)
490-3385-1-ND - Cut Tape (CT)
490-3385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER72A225KA35L
Description
CAP CER 2.2UF 100V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER72A225KA35L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,058
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.31000$14.31
10$9.55300$95.53
50$7.65100$382.55
100$7.06390$706.39
500$6.07224$3,036.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.60065$5,600.65
2,000$5.35524$10,710.48
3,000$5.23230$15,696.90
5,000$5.09605$25,480.25
7,000$5.01637$35,114.59
10,000$4.93969$49,396.90
Manufacturers Standard Package