
GRM32ER72A225KA35K | |
|---|---|
DigiKey Part Number | 490-6545-2-ND - Tape & Reel (TR) 490-6545-1-ND - Cut Tape (CT) 490-6545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER72A225KA35K |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER72A225KA35K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $9.09300 | $90.93 |
| 50 | $7.28580 | $364.29 |
| 100 | $6.72770 | $672.77 |
| 500 | $5.78300 | $2,891.50 |
| 1,000 | $5.49081 | $5,490.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.24396 | $20,975.84 |

