0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32NR71H684KA01L

DigiKey Part Number
490-1860-2-ND - Tape & Reel (TR)
490-1860-1-ND - Cut Tape (CT)
490-1860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32NR71H684KA01L
Description
CAP CER 0.68UF 50V X7R 1210
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32NR71H684KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,512
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.82300$38.23
50$2.93180$146.59
100$2.65550$265.55
500$2.18972$1,094.86
1,000$2.06327$2,063.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.96593$3,931.86
4,000$1.79457$7,178.28
6,000$1.78741$10,724.46
10,000$1.76150$17,615.00
14,000$1.72924$24,209.36
20,000$1.69819$33,963.80
24,000$1.68349$40,403.76
48,000$1.66028$79,693.44
50,000$1.63131$81,565.50
Manufacturers Standard Package