22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71E226ME15L

DigiKey Part Number
490-10758-2-ND - Tape & Reel (TR)
490-10758-1-ND - Cut Tape (CT)
490-10758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71E226ME15L
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71E226ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$3.92200$39.22
50$2.99920$149.96
100$2.71560$271.56
500$2.23658$1,118.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.02890$2,028.90
2,000$1.91056$3,821.12
3,000$1.85126$5,553.78
5,000$1.78561$8,928.05
7,000$1.74721$12,230.47
10,000$1.71028$17,102.80
Manufacturers Standard Package