
GRM32ER70J476ME20L | |
|---|---|
DigiKey Part Number | 490-6542-2-ND - Tape & Reel (TR) 490-6542-1-ND - Cut Tape (CT) 490-6542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER70J476ME20L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER70J476ME20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.67800 | $46.78 |
| 50 | $3.61260 | $180.63 |
| 100 | $3.28370 | $328.37 |
| 500 | $2.72856 | $1,364.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.48404 | $2,484.04 |
| 2,000 | $2.34695 | $4,693.90 |
| 3,000 | $2.27826 | $6,834.78 |
| 5,000 | $2.20218 | $11,010.90 |
| 7,000 | $2.15769 | $15,103.83 |
| 10,000 | $2.11488 | $21,148.80 |

