
GRM32ER61H106MA12L | |
---|---|
DigiKey Part Number | 490-12774-2-ND - Tape & Reel (TR) 490-12774-1-ND - Cut Tape (CT) 490-12774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61H106MA12L |
Description | CAP CER 10UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61H106MA12L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $5.99400 | $59.94 |
50 | $4.87240 | $243.62 |
100 | $4.46270 | $446.27 |
500 | $3.86344 | $1,931.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.02189 | $3,021.89 |
2,000 | $2.87184 | $5,743.68 |
3,000 | $2.79669 | $8,390.07 |
5,000 | $2.71342 | $13,567.10 |
7,000 | $2.68294 | $18,780.58 |