Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61E226KE15K

DigiKey Part Number
490-6540-2-ND - Tape & Reel (TR)
490-6540-1-ND - Cut Tape (CT)
490-6540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER61E226KE15K
Description
CAP CER 22UF 25V X5R 1210
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61E226KE15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,295
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.56000$15.56
10$9.85400$98.54
50$8.44760$422.38
100$7.82200$782.20
500$6.76506$3,382.53
1,000$6.43800$6,438.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.71805$22,872.20
8,000$5.62089$44,967.12
12,000$5.60570$67,268.40
Manufacturers Standard Package