
GRM32ER61A476ME20L | |
|---|---|
DigiKey Part Number | 490-6537-2-ND - Tape & Reel (TR) 490-6537-1-ND - Cut Tape (CT) 490-6537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61A476ME20L |
Description | CAP CER 47UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61A476ME20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.73900 | $87.39 |
| 50 | $6.99000 | $349.50 |
| 100 | $6.44890 | $644.89 |
| 500 | $5.53372 | $2,766.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.35557 | $5,355.57 |
| 2,000 | $5.11785 | $10,235.70 |
| 3,000 | $4.99873 | $14,996.19 |
| 5,000 | $4.86673 | $24,333.65 |
| 7,000 | $4.78952 | $33,526.64 |
| 10,000 | $4.71529 | $47,152.90 |
| 12,000 | $4.68010 | $56,161.20 |

