22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61A226KA65L

DigiKey Part Number
490-12611-2-ND - Tape & Reel (TR)
490-12611-1-ND - Cut Tape (CT)
490-12611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER61A226KA65L
Description
CAP CER 22UF 10V X5R 1210
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61A226KA65L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.14000$8.14
10$5.22900$52.29
50$4.07460$203.73
100$3.71690$371.69
500$3.11364$1,556.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.98564$2,985.64
2,000$2.82906$5,658.12
3,000$2.75061$8,251.83
5,000$2.66368$13,318.40
7,000$2.61285$18,289.95
10,000$2.56397$25,639.70
Manufacturers Standard Package