Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61A106KA01L

DigiKey Part Number
490-10757-2-ND - Tape & Reel (TR)
490-10757-1-ND - Cut Tape (CT)
490-10757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER61A106KA01L
Description
CAP CER 10UF 10V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61A106KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,956
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.49000$7.49
10$4.68400$46.84
50$3.69280$184.64
100$3.36190$336.19
500$2.80284$1,401.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.68273$2,682.73
2,000$2.47203$4,944.06
3,000$2.42718$7,281.54
5,000$2.38107$11,905.35
7,000$2.33144$16,320.08
10,000$2.28214$22,821.40
12,000$2.27080$27,249.60
24,000$2.19854$52,764.96
25,000$2.19471$54,867.75
Manufacturers Standard Package