
GRM32EC81A476KE19K | |
---|---|
DigiKey Part Number | 490-GRM32EC81A476KE19KTR-ND - Tape & Reel (TR) 490-GRM32EC81A476KE19KCT-ND - Cut Tape (CT) 490-GRM32EC81A476KE19KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81A476KE19K |
Description | CAP CER 47UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81A476KE19K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.66900 | $26.69 |
50 | $2.00840 | $100.42 |
100 | $1.68820 | $168.82 |
500 | $1.46040 | $730.20 |
1,000 | $1.35408 | $1,354.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.16611 | $4,664.44 |
8,000 | $1.09213 | $8,737.04 |
12,000 | $1.07827 | $12,939.24 |
20,000 | $1.04578 | $20,915.60 |
28,000 | $1.02679 | $28,750.12 |
40,000 | $1.00851 | $40,340.40 |
48,000 | $0.99986 | $47,993.28 |