Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32E5C3A223JWAAL

DigiKey Part Number
490-GRM32E5C3A223JWAALTR-ND - Tape & Reel (TR)
490-GRM32E5C3A223JWAALCT-ND - Cut Tape (CT)
490-GRM32E5C3A223JWAALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32E5C3A223JWAAL
Description
CAP CER 0.022UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$5.18900$51.89
50$4.13180$206.59
100$3.77050$377.05
500$3.16108$1,580.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.03963$3,039.63
2,000$2.87365$5,747.30
3,000$2.79437$8,383.11
5,000$2.70649$13,532.45
7,000$2.65513$18,585.91
10,000$2.58910$25,891.00
12,000$2.58124$30,974.88
24,000$2.50340$60,081.60
25,000$2.49921$62,480.25
Manufacturers Standard Package