
GRM32E5C3A223GWAAL | |
---|---|
DigiKey Part Number | 490-GRM32E5C3A223GWAALTR-ND - Tape & Reel (TR) 490-GRM32E5C3A223GWAALCT-ND - Cut Tape (CT) 490-GRM32E5C3A223GWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A223GWAAL |
Description | CAP CER 0.022UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.80200 | $88.02 |
50 | $7.04180 | $352.09 |
100 | $6.49740 | $649.74 |
500 | $5.57724 | $2,788.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.97036 | $4,970.36 |
2,000 | $4.74502 | $9,490.04 |
3,000 | $4.63207 | $13,896.21 |
5,000 | $4.50692 | $22,534.60 |
7,000 | $4.43375 | $31,036.25 |
10,000 | $4.36334 | $43,633.40 |
12,000 | $4.32998 | $51,959.76 |