
GRM32E5C3A223FWAAL | |
---|---|
DigiKey Part Number | 490-GRM32E5C3A223FWAALTR-ND - Tape & Reel (TR) 490-GRM32E5C3A223FWAALCT-ND - Cut Tape (CT) 490-GRM32E5C3A223FWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A223FWAAL |
Description | CAP CER 0.022UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.98000 | $21.98 |
10 | $14.09300 | $140.93 |
50 | $12.44340 | $622.17 |
100 | $11.60710 | $1,160.71 |
500 | $10.19386 | $5,096.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.95142 | $9,951.42 |
2,000 | $9.58382 | $19,167.64 |
3,000 | $9.39960 | $28,198.80 |
5,000 | $9.19544 | $45,977.20 |
7,000 | $9.07603 | $63,532.21 |