
GRM32E5C3A123JWA1K | |
---|---|
DigiKey Part Number | 490-GRM32E5C3A123JWA1KTR-ND - Tape & Reel (TR) 490-GRM32E5C3A123JWA1KCT-ND - Cut Tape (CT) 490-GRM32E5C3A123JWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A123JWA1K |
Description | CAP CER 0.012UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.75800 | $67.58 |
50 | $5.33060 | $266.53 |
100 | $4.89130 | $489.13 |
500 | $4.14852 | $2,074.26 |
1,000 | $3.91862 | $3,918.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.29450 | $13,178.00 |
8,000 | $3.17256 | $25,380.48 |
12,000 | $3.11145 | $37,337.40 |
20,000 | $3.04373 | $60,874.60 |