Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32E5C3A123JWA1K

DigiKey Part Number
490-GRM32E5C3A123JWA1KTR-ND - Tape & Reel (TR)
490-GRM32E5C3A123JWA1KCT-ND - Cut Tape (CT)
490-GRM32E5C3A123JWA1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32E5C3A123JWA1K
Description
CAP CER 0.012UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.104" (2.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,251
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
10$6.75800$67.58
50$5.33060$266.53
100$4.89130$489.13
500$4.14852$2,074.26
1,000$3.91862$3,918.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.29450$13,178.00
8,000$3.17256$25,380.48
12,000$3.11145$37,337.40
20,000$3.04373$60,874.60
Manufacturers Standard Package