
GRM32E5C3A103JWA1K | |
---|---|
DigiKey Part Number | 490-GRM32E5C3A103JWA1KTR-ND - Tape & Reel (TR) 490-GRM32E5C3A103JWA1KCT-ND - Cut Tape (CT) 490-GRM32E5C3A103JWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A103JWA1K |
Description | CAP CER 10000PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.28800 | $52.88 |
50 | $4.80680 | $240.34 |
100 | $4.32800 | $432.80 |
500 | $3.52760 | $1,763.80 |
1,000 | $3.14169 | $3,141.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.86884 | $11,475.36 |
8,000 | $2.71021 | $21,681.68 |
12,000 | $2.69053 | $32,286.36 |
20,000 | $2.47956 | $49,591.20 |