MFG_KR355QD7LQ564KV01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355LD7LQ474KV01K

DigiKey Part Number
490-KR355LD7LQ474KV01KTR-ND - Tape & Reel (TR)
490-KR355LD7LQ474KV01KCT-ND - Cut Tape (CT)
490-KR355LD7LQ474KV01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355LD7LQ474KV01K
Description
CAP CER 0.47UF 630V X7T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.27000$21.27
10$13.62200$136.22
50$12.00620$600.31
100$11.19320$1,119.32
500$9.81806$4,909.03
1,000$9.51638$9,516.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.39211$18,784.22
4,000$8.36884$33,475.36
6,000$8.22757$49,365.42
10,000$8.07104$80,710.40
Manufacturers Standard Package