Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DR71H335KA88L

DigiKey Part Number
490-3386-2-ND - Tape & Reel (TR)
490-3386-1-ND - Cut Tape (CT)
490-3386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DR71H335KA88L
Description
CAP CER 3.3UF 50V X7R 1210
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR71H335KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,318
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.71000$9.71
10$6.06700$60.67
50$4.93760$246.88
100$4.52350$452.35
500$3.82262$1,911.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.27716$3,277.16
2,000$3.12318$6,246.36
3,000$3.08903$9,267.09
5,000$3.05325$15,266.25
7,000$3.03607$21,252.49
10,000$3.01909$30,190.90
12,000$3.00653$36,078.36
Manufacturers Standard Package