
GRM32DR71E106MA12L | |
|---|---|
DigiKey Part Number | 490-13419-2-ND - Tape & Reel (TR) 490-13419-1-ND - Cut Tape (CT) 490-13419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR71E106MA12L |
Description | CAP CER 10UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR71E106MA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.37100 | $33.71 |
| 50 | $2.56840 | $128.42 |
| 100 | $2.32010 | $232.01 |
| 500 | $2.00490 | $1,002.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.80651 | $1,806.51 |
| 2,000 | $1.69782 | $3,395.64 |
| 3,000 | $1.64340 | $4,930.20 |
| 5,000 | $1.60012 | $8,000.60 |

