
GRM32DR71A106KA01L | |
---|---|
DigiKey Part Number | 490-6531-2-ND - Tape & Reel (TR) 490-6531-1-ND - Cut Tape (CT) 490-6531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR71A106KA01L |
Description | CAP CER 10UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR71A106KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.83600 | $48.36 |
50 | $3.74920 | $187.46 |
100 | $3.41500 | $341.50 |
500 | $2.84954 | $1,424.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.72835 | $2,728.35 |
2,000 | $2.39729 | $4,794.58 |
3,000 | $2.37834 | $7,135.02 |
5,000 | $2.35800 | $11,790.00 |
7,000 | $2.30008 | $16,100.56 |
10,000 | $2.24248 | $22,424.80 |
12,000 | $2.21390 | $26,566.80 |