
GRM32DR61E106MA12L | |
|---|---|
DigiKey Part Number | 490-6530-2-ND - Tape & Reel (TR) 490-6530-1-ND - Cut Tape (CT) 490-6530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR61E106MA12L |
Description | CAP CER 10UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR61E106MA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.36600 | $43.66 |
| 50 | $3.38560 | $169.28 |
| 100 | $3.07650 | $307.65 |
| 500 | $2.55442 | $1,277.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.29100 | $2,291.00 |
| 2,000 | $2.00588 | $4,011.76 |
| 3,000 | $1.99681 | $5,990.43 |
| 5,000 | $1.98653 | $9,932.65 |
| 7,000 | $1.98034 | $13,862.38 |
| 10,000 | $1.97425 | $19,742.50 |

