GR321AD7LP103KW01D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR343DD7LP334KW01L

DigiKey Part Number
490-GR343DD7LP334KW01LTR-ND - Tape & Reel (TR)
490-GR343DD7LP334KW01LCT-ND - Cut Tape (CT)
490-GR343DD7LP334KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR343DD7LP334KW01L
Description
CAP CER 0.33UF 450V X7T 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.46000$8.46
10$5.31300$53.13
50$4.24180$212.09
100$3.87390$387.39
500$3.25122$1,625.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.04398$3,043.98
2,000$2.68808$5,376.16
3,000$2.66389$7,991.67
5,000$2.63824$13,191.20
7,000$2.62203$18,354.21
10,000$2.60599$26,059.90
12,000$2.59304$31,116.48
24,000$2.51394$60,334.56
25,000$2.50973$62,743.25
Manufacturers Standard Package