
GR332QD7LP104KW01L | |
---|---|
DigiKey Part Number | 490-GR332QD7LP104KW01LTR-ND - Tape & Reel (TR) 490-GR332QD7LP104KW01LCT-ND - Cut Tape (CT) 490-GR332QD7LP104KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR332QD7LP104KW01L |
Description | CAP CER 0.1UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR332QD7LP104KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.15300 | $31.53 |
50 | $2.39260 | $119.63 |
100 | $2.15790 | $215.79 |
500 | $1.76158 | $880.79 |
1,000 | $1.63933 | $1,639.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.56941 | $3,138.82 |
4,000 | $1.48492 | $5,939.68 |
6,000 | $1.44261 | $8,655.66 |
10,000 | $1.39570 | $13,957.00 |
14,000 | $1.36828 | $19,155.92 |
20,000 | $1.34190 | $26,838.00 |
24,000 | $1.32941 | $31,905.84 |
48,000 | $1.28730 | $61,790.40 |
50,000 | $1.28507 | $64,253.50 |