
GRM32D5C3A472GWA1L | |
---|---|
DigiKey Part Number | 490-GRM32D5C3A472GWA1LTR-ND - Tape & Reel (TR) 490-GRM32D5C3A472GWA1LCT-ND - Cut Tape (CT) 490-GRM32D5C3A472GWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A472GWA1L |
Description | CAP CER 4700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
10 | $8.71200 | $87.12 |
50 | $6.96460 | $348.23 |
100 | $6.42510 | $642.51 |
500 | $5.51302 | $2,756.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.33543 | $5,335.43 |
2,000 | $5.09838 | $10,196.76 |
3,000 | $4.97962 | $14,938.86 |
5,000 | $4.84802 | $24,240.10 |
7,000 | $4.77106 | $33,397.42 |
10,000 | $4.69701 | $46,970.10 |
12,000 | $4.66194 | $55,943.28 |