
GRM32A7U3D121JW31D | |
---|---|
DigiKey Part Number | 490-GRM32A7U3D121JW31DTR-ND - Tape & Reel (TR) 490-GRM32A7U3D121JW31DCT-ND - Cut Tape (CT) 490-GRM32A7U3D121JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32A7U3D121JW31D |
Description | CAP CER 120PF 2KV U2J 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32A7U3D121JW31D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.69300 | $26.93 |
50 | $2.02640 | $101.32 |
100 | $1.82120 | $182.12 |
500 | $1.47454 | $737.27 |
1,000 | $1.36754 | $1,367.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.21147 | $4,845.88 |
8,000 | $1.15172 | $9,213.76 |
12,000 | $1.13887 | $13,666.44 |
20,000 | $1.10601 | $22,120.20 |
28,000 | $1.08627 | $30,415.56 |
40,000 | $1.06726 | $42,690.40 |
48,000 | $1.05826 | $50,796.48 |