
GRM32A7U3D101JW31D | |
---|---|
DigiKey Part Number | 490-12017-2-ND - Tape & Reel (TR) 490-12017-1-ND - Cut Tape (CT) 490-12017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32A7U3D101JW31D |
Description | CAP CER 100PF 2KV U2J 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32A7U3D101JW31D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.77500 | $27.75 |
50 | $2.09220 | $104.61 |
100 | $1.85900 | $185.90 |
500 | $1.52594 | $762.97 |
1,000 | $1.41615 | $1,416.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.24569 | $4,982.76 |
8,000 | $1.17724 | $9,417.92 |
12,000 | $1.16008 | $13,920.96 |
20,000 | $1.14807 | $22,961.40 |
28,000 | $1.12780 | $31,578.40 |
40,000 | $1.10830 | $44,332.00 |
48,000 | $1.09906 | $52,754.88 |