
GRM31MR71H394KA01L | |
|---|---|
DigiKey Part Number | 490-1780-2-ND - Tape & Reel (TR) 490-1780-1-ND - Cut Tape (CT) 490-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71H394KA01L |
Description | CAP CER 0.39UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71H394KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68800 | $26.88 |
| 50 | $2.02420 | $101.21 |
| 100 | $1.81860 | $181.86 |
| 500 | $1.47214 | $736.07 |
| 1,000 | $1.36526 | $1,365.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.25786 | $3,773.58 |
| 6,000 | $1.19195 | $7,151.70 |
| 9,000 | $1.15895 | $10,430.55 |
| 15,000 | $1.12237 | $16,835.55 |
| 21,000 | $1.10097 | $23,120.37 |
| 30,000 | $1.08040 | $32,412.00 |

