
GRM31MR71H154KA01L | |
|---|---|
DigiKey Part Number | 490-11643-2-ND - Tape & Reel (TR) 490-11643-1-ND - Cut Tape (CT) 490-11643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71H154KA01L |
Description | CAP CER 0.15UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71H154KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80900 | $18.09 |
| 50 | $1.33180 | $66.59 |
| 100 | $1.18550 | $118.55 |
| 500 | $0.93956 | $469.78 |
| 1,000 | $0.86359 | $863.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78513 | $2,355.39 |
| 6,000 | $0.73833 | $4,429.98 |
| 9,000 | $0.71491 | $6,434.19 |
| 15,000 | $0.68893 | $10,333.95 |
| 21,000 | $0.67375 | $14,148.75 |
| 30,000 | $0.65915 | $19,774.50 |
| 36,000 | $0.65223 | $23,480.28 |
| 72,000 | $0.62892 | $45,282.24 |
| 75,000 | $0.62769 | $47,076.75 |

