Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71E225KA93K

DigiKey Part Number
490-11642-2-ND - Tape & Reel (TR)
490-11642-1-ND - Cut Tape (CT)
490-11642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR71E225KA93K
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71E225KA93K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.56000$15.60
50$1.14140$57.07
100$0.94750$94.75
500$0.74638$373.19
1,000$0.72848$728.48
2,500$0.65892$1,647.30
5,000$0.58329$2,916.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.48459$4,845.90
20,000$0.46073$9,214.60
30,000$0.44798$13,439.40
50,000$0.43385$21,692.50
70,000$0.42771$29,939.70
100,000$0.41765$41,765.00
120,000$0.41388$49,665.60
Manufacturers Standard Package