
GRM31MR61C105KA01L | |
---|---|
DigiKey Part Number | 490-1810-2-ND - Tape & Reel (TR) 490-1810-1-ND - Cut Tape (CT) 490-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR61C105KA01L |
Description | CAP CER 1UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR61C105KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35500 | $13.55 |
50 | $0.98200 | $49.10 |
100 | $0.86870 | $86.87 |
500 | $0.67740 | $338.70 |
1,000 | $0.61837 | $618.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47471 | $1,424.13 |
6,000 | $0.45741 | $2,744.46 |
9,000 | $0.44232 | $3,980.88 |
15,000 | $0.42703 | $6,405.45 |
21,000 | $0.42558 | $8,937.18 |
30,000 | $0.42414 | $12,724.20 |
36,000 | $0.41073 | $14,786.28 |
72,000 | $0.40840 | $29,404.80 |