0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31M5C1H563JA01L

DigiKey Part Number
490-8347-2-ND - Tape & Reel (TR)
490-8347-1-ND - Cut Tape (CT)
490-8347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31M5C1H563JA01L
Description
CAP CER 0.056UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31M5C1H563JA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,404
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.82500$18.25
50$1.34020$67.01
100$1.19130$119.13
500$0.94202$471.01
1,000$0.86498$864.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.74791$2,243.73
6,000$0.70275$4,216.50
9,000$0.68013$6,121.17
15,000$0.65507$9,826.05
21,000$0.64041$13,448.61
30,000$0.62632$18,789.60
Manufacturers Standard Package