0.051 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31M5C1H513JA01L

DigiKey Part Number
490-8346-2-ND - Tape & Reel (TR)
490-8346-1-ND - Cut Tape (CT)
490-8346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31M5C1H513JA01L
Description
CAP CER 0.051UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.051 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31M5C1H513JA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,383
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.89100$18.91
50$1.39440$69.72
100$1.24140$124.14
500$0.98346$491.73
1,000$0.90379$903.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.75989$2,279.67
6,000$0.71420$4,285.20
9,000$0.69132$6,221.88
15,000$0.66596$9,989.40
21,000$0.65114$13,673.94
30,000$0.63688$19,106.40
Manufacturers Standard Package