0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31M5C1H393JA01L

DigiKey Part Number
490-3358-2-ND - Tape & Reel (TR)
490-3358-1-ND - Cut Tape (CT)
490-3358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31M5C1H393JA01L
Description
CAP CER 0.039UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31M5C1H393JA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,566
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.66100$16.61
50$1.21340$60.67
100$1.07700$107.70
500$0.84698$423.49
1,000$0.77603$776.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66882$2,006.46
6,000$0.62721$3,763.26
9,000$0.60638$5,457.42
15,000$0.58329$8,749.35
21,000$0.56980$11,965.80
30,000$0.55682$16,704.60
Manufacturers Standard Package