
GR443DR73D472KW01K | |
---|---|
DigiKey Part Number | 490-GR443DR73D472KW01KTR-ND - Tape & Reel (TR) 490-GR443DR73D472KW01KCT-ND - Cut Tape (CT) 490-GR443DR73D472KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR443DR73D472KW01K |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR443DR73D472KW01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $7.92400 | $79.24 |
50 | $6.66400 | $333.20 |
100 | $6.14260 | $614.26 |
500 | $5.45982 | $2,729.91 |
1,000 | $4.98761 | $4,987.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.66958 | $18,678.32 |
8,000 | $4.51418 | $36,113.44 |
12,000 | $4.43630 | $53,235.60 |