
GRM31CR60J476ME19L | |
---|---|
DigiKey Part Number | 490-3907-2-ND - Tape & Reel (TR) 490-3907-1-ND - Cut Tape (CT) 490-3907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J476ME19L |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J476ME19L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $2.83300 | $28.33 |
50 | $2.23840 | $111.92 |
100 | $2.06340 | $206.34 |
500 | $1.98870 | $994.35 |
1,000 | $1.86308 | $1,863.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.52212 | $3,044.24 |