
GRM31CR60J476ME19K | |
---|---|
DigiKey Part Number | 490-8339-2-ND - Tape & Reel (TR) 490-8339-1-ND - Cut Tape (CT) 490-8339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J476ME19K |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J476ME19K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.29900 | $22.99 |
50 | $1.71440 | $85.72 |
100 | $1.43120 | $143.12 |
500 | $0.99270 | $496.35 |
1,000 | $0.98130 | $981.30 |
2,500 | $0.96867 | $2,421.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.83901 | $5,034.06 |
12,000 | $0.81603 | $9,792.36 |