Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32D5C3A562JWA1K

DigiKey Part Number
490-GRM32D5C3A562JWA1KTR-ND - Tape & Reel (TR)
490-GRM32D5C3A562JWA1KCT-ND - Cut Tape (CT)
490-GRM32D5C3A562JWA1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32D5C3A562JWA1K
Description
CAP CER 5600PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$6.47000$64.70
50$5.09080$254.54
100$4.66630$466.63
500$3.94932$1,974.66
1,000$3.72747$3,727.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.10965$12,438.60
8,000$2.99254$23,940.32
12,000$2.93385$35,206.20
20,000$2.86878$57,375.60
28,000$2.83076$79,261.28
Manufacturers Standard Package