Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CD80J107MEA8L

DigiKey Part Number
490-GRM31CD80J107MEA8LTR-ND - Tape & Reel (TR)
490-GRM31CD80J107MEA8LCT-ND - Cut Tape (CT)
490-GRM31CD80J107MEA8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CD80J107MEA8L
Description
CAP CER 100UF 6.3V X6T 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X6T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CD80J107MEA8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,176
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.22500$22.25
50$1.65360$82.68
100$1.47960$147.96
500$1.18584$592.92
1,000$1.09502$1,095.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.04079$2,081.58
4,000$0.97814$3,912.56
6,000$0.94676$5,680.56
10,000$0.91116$9,111.60
14,000$0.88704$12,418.56
20,000$0.87210$17,442.00
24,000$0.86176$20,682.24
48,000$0.83163$39,918.24
50,000$0.82998$41,499.00
Manufacturers Standard Package