10 µF ±10% 35V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CD7YA106KE11L

DigiKey Part Number
490-GRM31CD7YA106KE11LTR-ND - Tape & Reel (TR)
490-GRM31CD7YA106KE11LCT-ND - Cut Tape (CT)
490-GRM31CD7YA106KE11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CD7YA106KE11L
Description
CAP CER 10UF 35V X7T 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CD7YA106KE11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,018
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.72700$47.27
50$3.65860$182.93
100$3.32970$332.97
500$2.77558$1,387.79
1,000$2.60408$2,604.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.51225$5,024.50
4,000$2.39379$9,575.16
6,000$2.33444$14,006.64
10,000$2.26866$22,686.60
14,000$2.23019$31,222.66
20,000$2.19319$43,863.80
24,000$2.17566$52,215.84
Manufacturers Standard Package