New at DigiKey
100 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CD70G107MEA8K

DigiKey Part Number
490-GRM31CD70G107MEA8KTR-ND - Tape & Reel (TR)
490-GRM31CD70G107MEA8KCT-ND - Cut Tape (CT)
490-GRM31CD70G107MEA8KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CD70G107MEA8K
Description
CAP CER 100UF 4V X7T 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.58000$12.58
10$8.27100$82.71
50$6.58040$329.02
100$6.05760$605.76
500$5.17362$2,586.81
1,000$4.90026$4,900.26
2,500$4.61150$11,528.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$4.27132$25,627.92
12,000$4.13898$49,667.76
18,000$4.07263$73,307.34
Manufacturers Standard Package