
GRM31CC81E226ME11L | |
---|---|
DigiKey Part Number | 490-16314-2-ND - Tape & Reel (TR) 490-16314-1-ND - Cut Tape (CT) 490-16314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC81E226ME11L |
Description | CAP CER 22UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC81E226ME11L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $3.95100 | $39.51 |
50 | $3.03440 | $151.72 |
100 | $2.75110 | $275.11 |
500 | $2.53694 | $1,268.47 |
1,000 | $2.12427 | $2,124.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.93107 | $3,862.14 |
4,000 | $1.87807 | $7,512.28 |
6,000 | $1.87064 | $11,223.84 |
10,000 | $1.82398 | $18,239.80 |
14,000 | $1.79780 | $25,169.20 |
20,000 | $1.76730 | $35,346.00 |
24,000 | $1.75218 | $42,052.32 |
48,000 | $1.70124 | $81,659.52 |